12-position, 2-row female socket connector with IDC termination for 28AWG ribbon wire. Features gold-plated copper alloy contacts and a grey housing. Designed for free-hanging, right-angle mounting with a 2mm pitch. Operates within a temperature range of -55°C to 105°C and supports a maximum current rating of 1A.
3M 152212-0110-GG technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 7.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Pitch | 2mm |
| Series | 1522 |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152212-0110-GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.