12-position, 2-row right-angle receptacle connector for 28AWG ribbon wire, featuring gold-plated copper alloy female sockets. This grey, free-hanging IDC termination component offers a 2mm pitch and row spacing, with a current rating of 1.25A and a maximum operating temperature of 105°C. Constructed with UL94 V-0 flammability rating and lead-free materials, it is designed for reliable interconnectivity.
3M 152212-0113-GB technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.25A |
| Depth | 4.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 2mm |
| Series | 1522 |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152212-0113-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.