
2mm pitch, right-angle, cable mount IDC socket connector featuring 26 positions across 2 rows. This female socket connector utilizes a copper alloy contact material with gold plating for reliable connectivity. Designed for ribbon wire/cable with a 28AWG gauge, it offers a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. The grey housing measures 31mm in length, 4.1mm in width, and 4.9mm in depth, with a height of 7.4mm.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 7.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 31mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1522 |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |