26-position, 2-row right-angle female socket connector with 2mm pitch. Features copper alloy contacts with gold plating, rated for 1A maximum current and operating temperatures from -55°C to 105°C. Designed for free-hanging mounting and IDC termination, accommodating 28AWG ribbon wire. Housing is grey with dimensions of 31mm length, 9.4mm height, 4.9mm depth, and 4.1mm width.
3M 152226-0113-GG technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 9.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 31mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | 1522 |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152226-0113-GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.