40-position, 2-row female socket connector with IDC termination for 28AWG ribbon cable. Features gold-plated copper alloy contacts, a grey polyester insulation housing, and a 2mm pitch. Rated for 500V and 1A, operating between -55°C and 105°C. Designed for free-hanging, cable mounting with a right-angle orientation. Lead-free construction.
3M 152240-0100-GB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.9mm |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 45mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| Sensing Distance | 3m |
| Series | 1522 |
| Termination | IDT |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152240-0100-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.