3M 152244-0200-GG technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 152244-0200-GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.