
50-position, 2-row female socket header with a 2mm pitch and right-angle orientation. Features gold-plated copper alloy contacts and a grey housing. Designed for free-hanging, cable mounting with IDT termination, supporting 28AWG ribbon wire. Operating temperature range of -55°C to 105°C, with a 1A maximum current rating.
3M 152250-0100GG technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 7.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1522 |
| Termination | IDT |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152250-0100GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
