50-position, 2-row female socket connector with 2mm pitch, designed for IDC termination of 28AWG ribbon wire. Features gold-plated copper alloy contacts and a grey housing. This free-hanging, right-angle connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1A.
3M 152250-0110-GB technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4.9mm |
| Gender | Female |
| Height | 7.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | 1522 |
| Termination | IDC |
| Width | 4.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M 152250-0110-GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.