
8-position, 2-row shrouded header with female socket contacts for board-to-board applications. Features gold-plated copper alloy square contacts, a 2.54mm pitch, and a 3.28mm height. Designed for surface mount termination with a solder connection. Operates within a -55°C to 105°C temperature range and has a 500V DC rated voltage. The black polymer housing offers UL94 V-0 flammability rating.
3M 153208-2020-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 476 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 153208-2020-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.