
Surface mount socket strip featuring 18 positions and 2 rows with a 0.8mm pitch. This female socket connector utilizes a copper alloy contact material with gold plating for mating surfaces, offering a DC rated voltage of 500V. The black polymer housing and insulation meet UL94 V-0 flammability rating, operating within a temperature range of -55°C to 105°C. Termination is achieved via solder, with dimensions of 18mm length, 4.01mm width, and 3.28mm height.
3M 153218-2020-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 153218-2020-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.