26-position, 2-row shrouded header receptacle with a 2mm pitch. Features female socket contacts made from copper alloy with gold plating for mating surfaces. Surface mountable with straight orientation, designed for SMT termination. Rated for 1A maximum current and 500V DC. Constructed with a black polymer housing and insulation, meeting UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 105°C.
3M 153226-2020-RB-WD technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 153226-2020-RB-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.