
Surface mount socket strip featuring 42 positions across 2 rows with a 2mm pitch. This female socket connector utilizes copper alloy contacts with gold plating for mating, offering a DC rated voltage of 500V. The black polymer housing and insulation meet UL94 V-0 flammability rating, with a maximum operating temperature of 105°C. Dimensions include a height of 3.28mm, length of 42mm, and width of 4.01mm.
3M 153242-2020-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 153242-2020-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.