50-position, 2-row shrouded header with female socket contacts for board-to-board applications. Features gold-plated copper alloy contacts with a square shape, suitable for surface mount termination via solder. Operates within a temperature range of -55°C to 105°C, with a DC rated voltage of 500V. The black polymer housing has a height of 3.28mm, length of 50mm, and width of 4.01mm, with a UL94 V-0 flammability rating. Supplied in a tray package.
3M 153250-2020-TH technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 153250-2020-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.