
60-position, 2-row shrouded socket strip for board-to-board applications. Features gold-plated copper alloy female socket contacts with a square shape and 1mm pitch. Rated for 1.5A current and 500V DC, with a surface mount termination and solder contact type. Operates between -55°C and 105°C, with a 3.28mm height and 4.01mm width. Housing and insulation are black polymer, with UL94 V-0 flammability rating.
3M 153260-2020-TB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Height | 3.28mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Contains Lead |
| Length | 60mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 56 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | No |
| Series | 1532 |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 153260-2020-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.