3M 155206-2200-RA-WD technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | 1552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 155206-2200-RA-WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.