20-position, 2-row, 2mm pitch right-angle cable mount receptacle featuring IDC termination. This female socket connector utilizes a copper alloy contact material with gold and nickel plating, rated for 1A current and 500V voltage. Designed for 28AWG ribbon wire, it operates within a -55°C to 105°C temperature range and offers free-hanging mounting.
3M 158220-0120 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 158 |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 158220-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.