
2mm pitch, 26-position, 2-row IDC receptacle connector for cable mounting. Features female socket contacts made of copper alloy with gold and nickel plating. Rated for 1A current and 500V voltage, with an operating temperature range of -55°C to 105°C. Designed for 28AWG ribbon wire/cable and IDC termination.
3M 158226-0120 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | Rectangular |
| RoHS Compliant | No |
| Series | 158 |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 158226-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
