50-position, 2-row, right-angle shrouded receptacle connector with 2mm pitch. Features female socket contacts made of copper alloy with gold and nickel plating, rated for 1A current and 500V voltage. Designed for IDC termination of 28AWG ribbon wire, suitable for free-hanging, cable mount applications. Operating temperature range from -55°C to 105°C.
3M 158250-0120 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 158 |
| Termination | IDC |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 158250-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.