Surface mount male pin header connector with 6 positions and 2 rows, featuring a 2mm pitch. Contacts are copper alloy with gold plating for mating, offering a 1A current rating and 150V voltage rating. Insulation is black polymer with a UL94 V-0 flammability rating, operating between -55°C and 105°C. Termination is solder, with a straight orientation.
3M 159106-2012 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159106-2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.