Shrouded Header, Rectangular, Right Angle, Board-to-Board & Mezzanine connector with 8 positions and 2 rows. Features male pin contacts made of copper alloy with gold plating, a 2mm pitch, and 0.079-inch row spacing. Rated for 1A current and operates between -55°C and 105°C. Termination is through-hole, with a contact mating length of 0.153 inches.
3M 159108-5012 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.153inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159108-5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.