
8-position, 2-row shrouded header with a 2mm pitch for board-to-board applications. Features male pin contacts made of copper alloy with gold plating over nickel for mating surfaces. Rated for 1A current and 150V voltage, operating between -55°C and 105°C. Straight, through-hole mounting with solder termination. UL94 V-0 flammability rating and black polymer housing.
3M 159108-6012 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159108-6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.