10-position, 2-row shrouded header with straight, surface-mount termination. Features male pin contacts made of copper alloy with gold plating, rated for 1A current. Operates within a temperature range of -55°C to 105°C, with a 2mm pitch and 0.079-inch row spacing. Black in color, this rectangular connector is designed for board-to-board applications.
3M 159110-2012 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159110-2012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.