3M 159116-6002 technical specifications.
| Color | Black |
| Contact Mating Length | 0.153inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 297 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159116-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.