
20-position, 2-row shrouded header with a 2mm pitch and 2mm row spacing. Features male pin contacts made from copper alloy with gold plating for mating and a 1.0A current rating. Designed for right-angle, through-hole mounting with a voltage rating of 150V and a maximum operating temperature of 105°C. Insulation is black polymer with a UL94 V-0 flammability rating.
3M 159120-5002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 3.89mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 159 |
| Termination | Through Hole |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for 3M 159120-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
