Vertical wire-to-board connector featuring a 2mm pitch and 40 positions. This male plug utilizes copper alloy contacts with gold plating for reliable mating. Rated for 1A current and 150V, it operates within a -55°C to 105°C temperature range. The black polymer housing offers UL94 V-0 flammability. Termination is achieved via through-hole solder.
3M 159140-6002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 216 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159140-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.