50-position, 2-row shrouded header with male pin contacts. Features 2mm pitch and 0.079 inch row spacing for board-to-board applications. Male contact gender with copper alloy material and gold plating. Rated for 1A current and 150V voltage, with an operating temperature range of -55°C to 105°C. Surface mount termination with straight orientation.
3M 159150-2002 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.153inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159150-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.