16-position, 2-row, 2mm pitch male pin header for through-hole mounting. Features gold-plated copper alloy contacts with a square shape and 3.89mm mating length. Rated for 1A current and 150V, with a maximum operating temperature of 105°C. Insulation is black polymer with UL94 V-0 flammability rating.
3M 159216-6002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.89mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 297 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159216-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.