2mm pitch shrouded header with 20 positions and 2 rows, featuring straight, male pin contacts made of copper alloy with gold plating for mating. This through-hole mount component offers a 1A max current rating and a 150V voltage rating, operating between -55°C and 105°C. The black polymer housing and insulation meet UL94 V-0 flammability standards.
3M 159220-6002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.13mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 324 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159220-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.