This 40-position, 2-row rectangular connector features black color and gold contact plating. It has a contact mating length of 0.153inch and a pitch of 0.079inch. The connector is designed for surface mount applications and is available in a packaging of 500 units per tray. It is not RoHS compliant.
3M 159240-2002 technical specifications.
| Color | Black |
| Contact Mating Length | 0.153inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | 159 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159240-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.