50-position, 2-row shrouded header with a 2mm pitch and row spacing. Features male pin contacts made of copper alloy with gold mating finish and gold plating, offering a 1A current rating and 150V voltage rating. Designed for through-hole mounting with solder termination, operating within a -55°C to 105°C temperature range. Insulation is black polymer with a UL94 V-0 flammability rating.
3M 159250-6002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.61mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 189 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Row Spacing | 2mm |
| Series | 159 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 159250-6002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.