3M 16-500S-W technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.34inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Circular |
| Thickness | 0.075inch |
| Weight | 0.307236oz |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 16-500S-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.