3M 17-8-250 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| Weight | 0.028925oz |
| RoHS | Compliant |
Download the complete datasheet for 3M 17-8-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.