3M 17-8021-217 technical specifications.
| Package Length (mm) | 275.08 |
| Package Width (mm) | 217.93 |
| Package Height (mm) | 167.89 |
| Mounting | Panel |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for 3M 17-8021-217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.