3M 17-8951-225 technical specifications.
| Interface | USB |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Series | MicroTouch™ System SCT3250 |
| Size | 31.8inch |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M 17-8951-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.