3M 1700/10ED technical specifications.
| Package/Case | 300 |
| Length | 300foot |
| Pitch | 0.05inch |
| Weight | 10lb |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 1700/10ED to view detailed technical specifications.
No datasheet is available for this part.