
14-conductor, 1.27mm pitch ribbon cable featuring 28AWG copper conductors, each stranded 7x36. This unshielded, flat cable offers a characteristic impedance of 122 Ohms and a nominal impedance of 101 Ohms. With a capacitance of 15.9pF and inductance of 0.16uH, it operates within a temperature range of -20°C to 80°C and has a voltage rating of 50V (DC rated voltage 300V). The cable is constructed with a PVC jacket and is supplied in a 100-foot length on tape and reel packaging.
3M 1700/14 technical specifications.
| Capacitance | 15.9pF |
| Package/Case | 015 |
| Characteristic Impedance | 122R |
| Color | Multiple |
| Conductor Material | Copper |
| Impedance | 101R |
| Inductance | 0.16uH |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Number of Strands | 7 |
| Number of Ways | 14 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.61ns |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 17.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
