
14-conductor flat ribbon cable, 28AWG, featuring a 100-foot length and a 300V voltage rating. Constructed with copper conductors and PVC insulation and jacket, this unshielded cable operates between -20°C and 105°C. Key electrical specifications include 13.3pF capacitance and 122 Ohm impedance. The cable exhibits UL VW-1 flammability rating and is lead-free.
3M 1700/14(100') technical specifications.
| Capacitance | 13.3pF |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Depth | 17.8mm |
| Flammability Rating | UL VW-1 |
| Impedance | 122R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Cores | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 2.72lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/14(100') to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
