3M 1700/14BA technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Weight | 13.6lb |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/14BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.