3M 1700/14TB300 technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Positions | 14 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 1700/14TB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
