This 300V 28AWG twisted pair flat cable is constructed with copper conductors and PVC insulation. It is available in multiple colors and is unshielded. The cable is designed for use in temperatures ranging from -20°C to 105°C and is suitable for applications requiring a DC rated voltage of 300V.
3M 1700/16SF technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/16SF to view detailed technical specifications.
No datasheet is available for this part.