3M 1700-1X66FT technical specifications.
| Color | Black |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 32°C |
| Packaging | Bulk |
| Thickness | 0.178mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700-1X66FT to view detailed technical specifications.
No datasheet is available for this part.