3M 1700/20TB technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | Yes |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/20TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.