This 26-conductor wire features a 28AWG gauge and is constructed with lead-free PVC insulation. It has a maximum DC rated voltage of 300V and is available in a 30.5m roll. The wire is unshielded and meets UL VW-1 flammability standards.
3M 1700/26(100) technical specifications.
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30.5m |
| Number of Conductors | 26 |
| Number of Positions | 26 |
| Packaging | Roll |
| Shielding | Unshielded |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/26(100) to view detailed technical specifications.
No datasheet is available for this part.