
34 conductor flat flex cable, featuring 28AWG stranded copper conductors with tin plating. This cable operates at 300V, with a 1.27mm pitch and a width of 43.2mm. It offers a characteristic impedance of 122 Ohms and a capacitance of 52.2pF. Constructed with a PVC jacket, it is RoHS compliant and rated for temperatures from -20°C to 105°C.
3M 1700/34 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 52.2pF |
| Characteristic Impedance | 122R |
| Color | Tan, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Impedance | 122R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Pairs | 17 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 43.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
