3M 1700/50(100FT) technical specifications.
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 50 |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/50(100FT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.