3M 1700/50300SF technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Multiple, Tan |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 2.5inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 1700/50300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.