3M 1700/60TB technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Multiple, Tan |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 31lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/60TB to view detailed technical specifications.
No datasheet is available for this part.