
64-conductor, 28AWG twisted pair flat ribbon cable, 300V voltage rating, featuring copper conductors and PVC insulation and jacket. Operating temperature range from -20°C to 105°C, with a UL VW-1 flammability rating. Pitch is 0.05 inches, and the cable is unshielded and lead-free. Available in bulk packaging with a length of 300 feet.
3M 1700/64 300 technical specifications.
| Package/Case | 300 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Positions | 64 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 31lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700/64 300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
