3M 1700-SLP technical specifications.
| Color | Black |
| Length | 10m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Thickness | 0.18mm |
| Type | Electrical |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700-SLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.