3M 1700C-GRAY-3/4X66FT technical specifications.
| Color | Grey |
| Length | 66foot |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | 32°C |
| Package Quantity | 10 |
| Packaging | Roll |
| Thickness | 0.178mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1700C-GRAY-3/4X66FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.